Datasheets
SN74ALS29861FN3 by: Texas Instruments

Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28

Part Details for SN74ALS29861FN3 by Texas Instruments

Results Overview of SN74ALS29861FN3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74ALS29861FN3 Information

SN74ALS29861FN3 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74ALS29861FN3

Part # Distributor Description Stock Price Buy
Vyrian Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28 4691
RFQ

US Tariff Estimator: SN74ALS29861FN3 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74ALS29861FN3
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74ALS29861FN3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALS29861FN3 Part Data Attributes

SN74ALS29861FN3 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS29861FN3 Texas Instruments Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28
Part Life Cycle Code Obsolete
Package Description Qccj-28
HTS Code 8542.39.00.60
Additional Feature Independent Output Enable For Each Direction
Control Type Independent Control
Count Direction Bidirectional
Family Als
JESD-30 Code S-PQCC-J28
Length 11.5062 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Transceiver
Max I(ol) 0.024 A
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape Square
Package Style Chip Carrier
Peak Reflow Temperature (Cel) Not Specified
Power Supply Current-Max (ICC) 65 Ma
Prop. Delay@Nom-Sup 8 Ns
Propagation Delay (tpd) 8 Ns
Qualification Status Not Qualified
Seated Height-Max 4.57 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 11.5062 Mm

Alternate Parts for SN74ALS29861FN3

This table gives cross-reference parts and alternative options found for SN74ALS29861FN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29861FN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74ALS29861FNR Texas Instruments Check for Price Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28 SN74ALS29861FN3 vs SN74ALS29861FNR
Part Number Manufacturer Composite Price Description Compare
SN74ALS29862FN3 Texas Instruments Check for Price Bus Transceiver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28 SN74ALS29861FN3 vs SN74ALS29862FN3
AM29861LMB AMD Check for Price Bus Transceiver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 SN74ALS29861FN3 vs AM29861LMB
AM29862LC AMD Check for Price Bus Transceiver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, CQCC28 SN74ALS29861FN3 vs AM29862LC
SN74ALS29861NT Texas Instruments Check for Price Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 SN74ALS29861FN3 vs SN74ALS29861NT
74F862N NXP Semiconductors Check for Price Bus Transceiver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24 SN74ALS29861FN3 vs 74F862N
933861400512 NXP Semiconductors Check for Price Bus Transceiver, F/FAST Series, 10-Func, 1-Bit, Inverted Output, TTL, PDSO24 SN74ALS29861FN3 vs 933861400512
SN74ALS29862FNR Texas Instruments Check for Price Bus Transceiver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28 SN74ALS29861FN3 vs SN74ALS29862FNR
SNJ54ALS29862JT Texas Instruments Check for Price Bus Transceiver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24 SN74ALS29861FN3 vs SNJ54ALS29862JT
SN54ALS29861JT Texas Instruments Check for Price Bus Transceiver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CDIP24 SN74ALS29861FN3 vs SN54ALS29861JT
SN74ALS29862FN Texas Instruments Check for Price Bus Transceiver, ALS Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28 SN74ALS29861FN3 vs SN74ALS29862FN
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS29861FN3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS29861FN3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS29861FN3 would you like to use for your alert(s)?
  • Please alert me when SN74ALS29861FN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS29861FN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS29861FN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS29861FN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS29861FN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS29861FN3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: