| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74ALS299MX | Texas Instruments | Check for Price | Parallel In Parallel Out, ALS Series, 8-Bit, Bidirectional, True Output, TTL, PDSO20 | SN74ALS299DW vs DM74ALS299MX |
| SN74ALS299DWRG4 | Texas Instruments | Check for Price | Parallel In Parallel Out, ALS Series, 8-Bit, Bidirectional, True Output, TTL, PDSO20 | SN74ALS299DW vs SN74ALS299DWRG4 |
| SN74ALS299DWG4 | Texas Instruments | Check for Price | Parallel In Parallel Out, ALS Series, 8-Bit, Bidirectional, True Output, TTL, PDSO20 | SN74ALS299DW vs SN74ALS299DWG4 |
Part Details for SN74ALS299DW by Texas Instruments
Results Overview of SN74ALS299DW by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS299DW Information
SN74ALS299DW by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ALS299DW | Texas Instruments | 8-Bit Universal Shift/Storage Registers With 3-State Outputs 20-SOIC 0 to 70 |
Price & Stock for SN74ALS299DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74ALS299DW-ND
|
DigiKey | IC SR TRI-STATE 8BIT 20-SOIC Min Qty: 175 Container: Tube |
0 Tube |
|
$7.0286 | Buy Now |
|
DISTI #
595-SN74ALS299DW
|
Mouser Electronics | Counter Shift Registers 8-Bit Univ Shft/Strg Reg W/3-St Otpt RoHS: Compliant | 70 |
|
$6.5500 / $10.6400 | Buy Now |
|
DISTI #
86287535
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1501 | Americas - 3400 |
|
$5.0000 / $6.2500 | Buy Now |
|
DISTI #
86282760
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 2002 |
|
$5.0000 / $6.2500 | Buy Now |
|
DISTI #
86282569
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0601 | Americas - 942 |
|
$5.0000 / $6.2500 | Buy Now |
|
DISTI #
86282058
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0501 | Americas - 900 |
|
$5.0000 / $6.2500 | Buy Now |
|
DISTI #
86286361
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0701 | Americas - 250 |
|
$5.0000 / $6.2500 | Buy Now |
|
DISTI #
87073743
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0301 | Americas - 75 |
|
$5.0000 / $6.2500 | Buy Now |
|
|
Bristol Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube | 122 |
|
RFQ | |
|
|
Quest Components | IC,SHIFT REGISTER,ALS-TTL,SOP,20PIN,PLASTIC | 100 |
|
$1.9890 / $4.5900 | Buy Now |
US Tariff Estimator: SN74ALS299DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS299DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALS299DW Part Data Attributes
|
|
SN74ALS299DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS299DW
Texas Instruments
Parallel In Parallel Out, ALS Series, 8-Bit, Bidirectional, True Output, TTL, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Hold Mode; Common I/O Pins; Totempole Serial Shift Right & Shift Left Outputs; Gated Output Control | |
| Count Direction | Bidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Prop. Delay@Nom-Sup | 19 Ns | |
| Propagation Delay (tpd) | 19 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for SN74ALS299DW
This table gives cross-reference parts and alternative options found for SN74ALS299DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS299DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.