Part Details for SN74AHC02-W by Texas Instruments
Overview of SN74AHC02-W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for SN74AHC02-W
SN74AHC02-W CAD Models
SN74AHC02-W Part Data Attributes:
|
SN74AHC02-W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC02-W
Texas Instruments
Quadruple 2-Input Positive-NOR Gates 0-WAFERSALE -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-XUUC-N | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 13 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SN74AHC02-W
This table gives cross-reference parts and alternative options found for SN74AHC02-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC02-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS33ADRE4 | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74AHC02-W vs SN74ALS33ADRE4 |
MC3002L | MC30 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Motorola Mobility LLC | SN74AHC02-W vs MC3002L |
DM74ALS33AM | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74AHC02-W vs DM74ALS33AM |
S5402F883B | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | SN74AHC02-W vs S5402F883B |
S5402F883C | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | SN74AHC02-W vs S5402F883C |
74ACT02SC_NL | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHC02-W vs 74ACT02SC_NL |
S5402F883C | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | SN74AHC02-W vs S5402F883C |
S5402F883B | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | SN74AHC02-W vs S5402F883B |
SN54LS02FK | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SN74AHC02-W vs SN54LS02FK |
DM74ALS02N_NL | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74AHC02-W vs DM74ALS02N_NL |