Logic
SN74ALS374ADBLE
Texas Instruments
Description: Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SSOP 0 to 70

Overview of SN74ALS374ADBLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for SN74ALS374ADBLE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 407
  • 1 $0.6000
  • 41 $0.4000
  • 151 $0.2800
$0.2800 / $0.6000 Buy Now

CAD Models for SN74ALS374ADBLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS374ADBLE by Texas Instruments

SN74ALS374ADBLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP20(UNSPEC)
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
35000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
31 mA
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. SN74ALS374ADBLE
    Texas Instruments
    Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SSOP 0 to 70
    VS

Alternate Parts for SN74ALS374ADBLE

This table gives cross-reference parts and alternative options found for SN74ALS374ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS374ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS374ADBRG4 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74ALS374ADBLE vs SN74ALS374ADBRG4
SN74LS374DBR Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SSOP 0 to 70 Texas Instruments SN74ALS374ADBLE vs SN74LS374DBR
SN74LS374DBRG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74ALS374ADBLE vs SN74LS374DBRG4
SN74LS374DBRE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ALS374ADBLE vs SN74LS374DBRE4
N74ALS374DB IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ALS374ADBLE vs N74ALS374DB
Part Number Description Manufacturer Compare
M38510/32503BSX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS374ADBLE vs M38510/32503BSX
M38510/32503BSX LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN74ALS374ADBLE vs M38510/32503BSX
DM74LS374CW Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, WAFER Fairchild Semiconductor Corporation SN74ALS374ADBLE vs DM74LS374CW
SN74LS374DWR2 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SN74ALS374ADBLE vs SN74LS374DWR2
SN74ALS374ADWR Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS374ADBLE vs SN74ALS374ADWR
5962-7801102VSA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN74ALS374ADBLE vs 5962-7801102VSA
HD74LS374RPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74ALS374ADBLE vs HD74LS374RPEL
SN74LS374DW Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS374ADBLE vs SN74LS374DW
SNJ54LS374W Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN74ALS374ADBLE vs SNJ54LS374W
M38510/32503BSA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN74ALS374ADBLE vs M38510/32503BSA

Related Parts for SN74ALS374ADBLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS374ADBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS374ADBLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS374ADBLE would you like to use for your alert(s)?
  • Please alert me when SN74ALS374ADBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS374ADBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS374ADBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS374ADBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS374ADBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS374ADBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: