Logic
SN74LS374DBR
Description: Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SSOP 0 to 70

Overview of SN74LS374DBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for SN74LS374DBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LS374DBR-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 8000
In Stock
  • 520 $0.5800
$0.5800 Buy Now
DISTI # 296-28850-1-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3200
  • 2,000 $0.5872
  • 4,000 $0.5697
  • 6,000 $0.5609
  • 10,000 $0.5511
  • 14,000 $0.5454
$0.5454 / $1.3200 Buy Now
DISTI # 595-SN74LS374DBR
Mouser Electronics Flip Flops Octal D-Ty Edge Trig F-F W/3-State Otpt RoHS: Compliant 1602
  • 1 $1.3300
  • 10 $1.1500
  • 100 $0.8850
  • 500 $0.7680
  • 1,000 $0.6060
  • 2,000 $0.5650
  • 4,000 $0.5370
  • 10,000 $0.5170
$0.5170 / $1.3300 Buy Now
Bristol Electronics   1428
RFQ
Quest Components   1142
  • 1 $1.1440
  • 88 $0.5720
  • 351 $0.4576
$0.4576 / $1.1440 Buy Now
Rochester Electronics SN74LS374 Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 8000
  • 1 $0.5833
  • 25 $0.5716
  • 100 $0.5483
  • 500 $0.5250
  • 1,000 $0.4958
$0.4958 / $0.5833 Buy Now
LCSC 4.75V5.25V 50MHz 28ns5V45pF D-Type 8 1 40mA SSOP-20-208mil Flip Flops ROHS 5
  • 1 $0.6141
  • 10 $0.5984
  • 30 $0.5874
  • 100 $0.5764
$0.5764 / $0.6141 Buy Now

CAD Models for SN74LS374DBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS374DBR by Texas Instruments

SN74LS374DBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. SN74LS374DBR
    Texas Instruments
    Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SSOP 0 to 70
    VS

Alternate Parts for SN74LS374DBR

This table gives cross-reference parts and alternative options found for SN74LS374DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS374DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS374ADBLE Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SSOP 0 to 70 Texas Instruments SN74LS374DBR vs SN74ALS374ADBLE
SN74ALS374ADBRG4 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74LS374DBR vs SN74ALS374ADBRG4
SN74LS374DBRG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74LS374DBR vs SN74LS374DBRG4
SN74LS374DBRE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC SN74LS374DBR vs SN74LS374DBRE4
N74ALS374DB IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LS374DBR vs N74ALS374DB
Part Number Description Manufacturer Compare
M38510/32503BSX IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors SN74LS374DBR vs M38510/32503BSX
M38510/32503BSX LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN74LS374DBR vs M38510/32503BSX
DM74LS374CW Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, WAFER Fairchild Semiconductor Corporation SN74LS374DBR vs DM74LS374CW
SN74LS374DWR2 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SN74LS374DBR vs SN74LS374DWR2
SN74ALS374ADWR Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74LS374DBR vs SN74ALS374ADWR
5962-7801102VSA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN74LS374DBR vs 5962-7801102VSA
HD74LS374RPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74LS374DBR vs HD74LS374RPEL
SN74LS374DW Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74LS374DBR vs SN74LS374DW
SNJ54LS374W Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN74LS374DBR vs SNJ54LS374W
M38510/32503BSA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN74LS374DBR vs M38510/32503BSA

Related Parts for SN74LS374DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS374DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS374DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS374DBR would you like to use for your alert(s)?
  • Please alert me when SN74LS374DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS374DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS374DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS374DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS374DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS374DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: