| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS526FN-00 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PQCC20 | SN74ALS526FN vs SN74ALS526FN-00 |
| SN74ALS526N1 | Texas Instruments | Check for Price | Address Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDIP20 | SN74ALS526FN vs SN74ALS526N1 |
| SN74ALS526DW | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDSO20 | SN74ALS526FN vs SN74ALS526DW |
| SN74ALS526DWR | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDSO20 | SN74ALS526FN vs SN74ALS526DWR |
| SN74ALS526NP3 | Texas Instruments | Check for Price | Address Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDIP20 | SN74ALS526FN vs SN74ALS526NP3 |
| SN74ALS526N-10 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDIP20 | SN74ALS526FN vs SN74ALS526N-10 |
| SN74ALS526N | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDIP20 | SN74ALS526FN vs SN74ALS526N |
| SN74ALS526DWP3 | Texas Instruments | Check for Price | Address Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDSO20 | SN74ALS526FN vs SN74ALS526DWP3 |
| SN74ALS526N | Rochester Electronics LLC | Check for Price | Identity Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDIP20 | SN74ALS526FN vs SN74ALS526N |
Part Details for SN74ALS526FN by Texas Instruments
Results Overview of SN74ALS526FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS526FN Information
SN74ALS526FN by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS526FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Address Comparator, TTL, PQCC20 | 3213 |
|
RFQ |
US Tariff Estimator: SN74ALS526FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS526FN Part Data Attributes
|
|
SN74ALS526FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS526FN
Texas Instruments
Address Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.96 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Address Comparator | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.5 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.96 Mm |
Alternate Parts for SN74ALS526FN
This table gives cross-reference parts and alternative options found for SN74ALS526FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS526FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.