Logic
SN74ALS576BDWR
Texas Instruments
Description: Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70

Overview of SN74ALS576BDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALS576BDWR Texas Instruments Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70

Price & Stock for SN74ALS576BDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALS576BDWR-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 25660
In Stock
  • 439 $0.6800
$0.6800 Buy Now
DISTI # 296-SN74ALS576BDWRCT-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3548
In Stock
  • 1 $1.5400
  • 10 $1.0810
  • 25 $0.9668
  • 100 $0.8417
  • 250 $0.7820
  • 500 $0.7460
  • 1,000 $0.7163
  • 2,000 $0.5925
$0.5925 / $1.5400 Buy Now
DISTI # 595-SN74ALS576BDWR
Mouser Electronics Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt RoHS: Compliant 0
  • 2,000 $0.5920
$0.5920 Order Now
Rochester Electronics SN74ALS576B Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $0.6913
  • 25 $0.6775
  • 100 $0.6498
  • 500 $0.6222
  • 1,000 $0.5876
$0.5876 / $0.6913 Buy Now

CAD Models for SN74ALS576BDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS576BDWR by Texas Instruments

SN74ALS576BDWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 534
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74ALS576BDWR
    Texas Instruments
    Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS576BDWR

This table gives cross-reference parts and alternative options found for SN74ALS576BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS576BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS576AWMX ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ALS576BDWR vs DM74ALS576AWMX
SN74ALS576BDWRG4 Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS576BDWR vs SN74ALS576BDWRG4
SN74ALS576BNSRE4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALS576BDWR vs SN74ALS576BNSRE4
SN74ALS576BNSRG4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALS576BDWR vs SN74ALS576BNSRG4
DM74ALS576AWM Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS576BDWR vs DM74ALS576AWM
DM74ALS576AWMX_NL Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS576BDWR vs DM74ALS576AWMX_NL
SN74ALS576BNSR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SO 0 to 70 Texas Instruments SN74ALS576BDWR vs SN74ALS576BNSR
SN74ALS576BDW Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS576BDWR vs SN74ALS576BDW
Part Number Description Manufacturer Compare
SNJ54ALS576BJ Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74ALS576BDWR vs SNJ54ALS576BJ
DM74ALS576AN_NL Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74ALS576BDWR vs DM74ALS576AN_NL
SN74ALS576AN3 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN74ALS576BDWR vs SN74ALS576AN3
SN74ALS576BDWRG4 Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS576BDWR vs SN74ALS576BDWRG4
SN74ALS576ADWR ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SN74ALS576BDWR vs SN74ALS576ADWR
SN74ALS576FN-00 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20 Texas Instruments SN74ALS576BDWR vs SN74ALS576FN-00
SN74ALS576BDW Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS576BDWR vs SN74ALS576BDW
SN74ALS576BNSR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SO 0 to 70 Texas Instruments SN74ALS576BDWR vs SN74ALS576BNSR
DM74ALS576AWM Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS576BDWR vs DM74ALS576AWM
84001022A Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SN74ALS576BDWR vs 84001022A

Related Parts for SN74ALS576BDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS576BDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS576BDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS576BDWR would you like to use for your alert(s)?
  • Please alert me when SN74ALS576BDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS576BDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS576BDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS576BDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS576BDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS576BDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: