Filter Your Search
1 - 3 of 3 results
|
SN74ALS576BDWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 14 ns | 8 | 8 | YES | SOP | 30 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 534 | ENABLE LOW | 24 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS576BDWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 534 | 24 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||||
|
SN74ALS576BDWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14 ns | 1 | 8 | YES | SOP | 30 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 534 | 24 mA | 2 | INVERTED | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |