Datasheets
SN74ALS614-1DW by: Texas Instruments

ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24

Part Details for SN74ALS614-1DW by Texas Instruments

Results Overview of SN74ALS614-1DW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74ALS614-1DW Information

SN74ALS614-1DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74ALS614-1DW

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 3292
RFQ

US Tariff Estimator: SN74ALS614-1DW by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74ALS614-1DW
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for SN74ALS614-1DW

SN74ALS614-1DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALS614-1DW Part Data Attributes

SN74ALS614-1DW Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS614-1DW Texas Instruments ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Sop, Sop24,.4
Reach Compliance Code Not Compliant
HTS Code 8542.39.00.01
Additional Feature With Independent Output Enable For Each Direction
Control Type Independent Control
Count Direction Bidirectional
Family Als
JESD-30 Code R-PDSO-G24
Length 15.4 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Registered Bus Transceiver
Max I(ol) 0.048 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics Open-Collector
Output Polarity Inverted
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Power Supply Current-Max (ICC) 70 Ma
Prop. Delay@Nom-Sup 64 Ns
Propagation Delay (tpd) 20 Ns
Qualification Status Not Qualified
Seated Height-Max 2.65 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Trigger Type Positive Edge
Width 7.5 Mm

Alternate Parts for SN74ALS614-1DW

This table gives cross-reference parts and alternative options found for SN74ALS614-1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS614-1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74ALS614-1DWR Texas Instruments Check for Price ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 SN74ALS614-1DW vs SN74ALS614-1DWR
SN74ALS614FN Texas Instruments Check for Price ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28 SN74ALS614-1DW vs SN74ALS614FN
SN74ALS614-1FN Texas Instruments Check for Price ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28 SN74ALS614-1DW vs SN74ALS614-1FN
SN74ALS614NT3 Texas Instruments Check for Price ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28 SN74ALS614-1DW vs SN74ALS614NT3
SN74ALS614DW Texas Instruments Check for Price ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 SN74ALS614-1DW vs SN74ALS614DW
SN74ALS614-1NT3 Texas Instruments Check for Price ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP28 SN74ALS614-1DW vs SN74ALS614-1NT3
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS614-1DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS614-1DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS614-1DW would you like to use for your alert(s)?
  • Please alert me when SN74ALS614-1DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS614-1DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS614-1DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS614-1DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS614-1DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS614-1DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: