| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74ALS620AWM | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS620ADWG4 vs DM74ALS620AWM |
| DM74ALS620AWM | Rochester Electronics LLC | Check for Price | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS620ADWG4 vs DM74ALS620AWM |
| SN74ALS620ADWE4 | Rochester Electronics LLC | Check for Price | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS620ADWG4 vs SN74ALS620ADWE4 |
| DM74ALS620AWM | National Semiconductor Corporation | Check for Price | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS620ADWG4 vs DM74ALS620AWM |
| SN74ALS620ADW | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS620ADWG4 vs SN74ALS620ADW |
| SN74ALS620ADWR | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS620ADWG4 vs SN74ALS620ADWR |
| SN74ALS620ADWP3 | Rochester Electronics LLC | Check for Price | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS620ADWG4 vs SN74ALS620ADWP3 |
Part Details for SN74ALS620ADWG4 by Texas Instruments
Results Overview of SN74ALS620ADWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS620ADWG4 Information
SN74ALS620ADWG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS620ADWG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74ALS620ADWG4-ND
|
DigiKey | IC TXRX 4.5V/5.5V 20-SOIC Min Qty: 100 Container: Tube |
0 Tube |
|
$4.5759 | Buy Now |
|
|
Vyrian | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | 7129 |
|
RFQ |
US Tariff Estimator: SN74ALS620ADWG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS620ADWG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALS620ADWG4 Part Data Attributes
|
|
SN74ALS620ADWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS620ADWG4
Texas Instruments
Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 47 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for SN74ALS620ADWG4
This table gives cross-reference parts and alternative options found for SN74ALS620ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS620ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.