Datasheets
SN74ALS623ANSR by: Texas Instruments

Octal Bus Transceivers 20-SO 0 to 70

Part Details for SN74ALS623ANSR by Texas Instruments

Overview of SN74ALS623ANSR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74ALS623ANSR

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74ALS623ANSR-ND
DigiKey IC TXRX NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 22000
In Stock
  • 93 $3.2300
$3.2300 Buy Now
DISTI # 296-28496-1-ND
DigiKey IC TXRX NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.0000
  • 2,000 $3.0103
$3.0103 / $6.0000 Buy Now
DISTI # 595-SN74ALS623ANSR
Mouser Electronics Bus Transceivers OCTAL BUS TRANSCEIVER RoHS: Compliant 0
  • 2,000 $3.0000
$3.0000 Order Now
Rochester Electronics SN74ALS623A Octal Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 22000
  • 1 $3.2700
  • 25 $3.2000
  • 100 $3.0700
  • 500 $2.9400
  • 1,000 $2.7800
$2.7800 / $3.2700 Buy Now
Ameya Holding Limited IC TXRX BUS OCTAL 20SO 7394
RFQ

Part Details for SN74ALS623ANSR

SN74ALS623ANSR CAD Models

SN74ALS623ANSR Part Data Attributes

SN74ALS623ANSR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS623ANSR Texas Instruments Octal Bus Transceivers 20-SO 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ALS
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 55 mA
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74ALS623ANSR

This table gives cross-reference parts and alternative options found for SN74ALS623ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS623ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALS623ANSRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALS623ANSR vs SN74ALS623ANSRE4
Part Number Description Manufacturer Compare
DM74ALS623AN IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ALS623ANSR vs DM74ALS623AN
74ALS623A-1D IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS623ANSR vs 74ALS623A-1D
N74ALS623AD IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ALS623ANSR vs N74ALS623AD
SN74ALS623ADWRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS623ANSR vs SN74ALS623ADWRE4
SN74ALS623A-1N-10 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74ALS623ANSR vs SN74ALS623A-1N-10
SN74ALS623A-1DWR Octal Bus Transceivers 20-SOIC 0 to 70 Texas Instruments SN74ALS623ANSR vs SN74ALS623A-1DWR
SN74ALS623A-1N Octal Bus Transceivers 20-PDIP 0 to 70 Texas Instruments SN74ALS623ANSR vs SN74ALS623A-1N
SNJ54ALS623AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS623ANSR vs SNJ54ALS623AJ-00
74ALS623A-1N IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS623ANSR vs 74ALS623A-1N
DM74ALS645AWMX ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ALS623ANSR vs DM74ALS645AWMX

SN74ALS623ANSR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS623ANSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS623ANSR by Texas Instruments

  • Please alert me when SN74ALS623ANSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALS623ANSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS623ANSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALS623ANSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS623ANSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS623ANSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: