There are no models available for this part yet.
Overview of SN74ALS6301JD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for SN74ALS6301JD by Texas Instruments
Part Data Attributes for SN74ALS6301JD by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP52,.6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
20
|
Boundary Scan
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-CDIP-T52
|
Low Power Mode
|
NO
|
Memory Organization
|
1M X 16
|
Number of Banks
|
4
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP52,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
220 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
MEMORY CONTROLLER, DRAM
|
Alternate Parts for SN74ALS6301JD
This table gives cross-reference parts and alternative options found for SN74ALS6301JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS6301JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS6301JD | DRAM CONTROLLER, CDIP52 | Texas Instruments | SN74ALS6301JD vs SNJ54ALS6301JD |
SN74ALS6301N | 1MX16, DRAM CONTROLLER, PDIP52 | Texas Instruments | SN74ALS6301JD vs SN74ALS6301N |