| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS634FN | Texas Instruments | Check for Price | Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, PQCC68 | SN74ALS635FN vs SN74ALS634FN |
| SN74ALS280DRE4 | Texas Instruments | Check for Price | Parity Generator/Checker, ALS Series, 9-Bit, Complementary Output, TTL, PDSO14 | SN74ALS635FN vs SN74ALS280DRE4 |
| SN74ALS522N | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20 | SN74ALS635FN vs SN74ALS522N |
| DV74ALS85N | avg Semiconductors | Check for Price | Magnitude Comparator, ALS Series, 4-Bit, True Output, TTL, PDIP16 | SN74ALS635FN vs DV74ALS85N |
| SN74ALS522N-10 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20 | SN74ALS635FN vs SN74ALS522N-10 |
| SN74ALS8400JD | Texas Instruments | Check for Price | Error Detection And Correction Circuit, ALS Series, 16-Bit, TTL, CDIP48 | SN74ALS635FN vs SN74ALS8400JD |
| SN54ALS519FK | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, True Output, TTL, CQCC20 | SN74ALS635FN vs SN54ALS519FK |
| SNJ54ALS632BFN | Texas Instruments | Check for Price | Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, PQCC68 | SN74ALS635FN vs SNJ54ALS632BFN |
| SN54ALS519J | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, True Output, TTL, CDIP20 | SN74ALS635FN vs SN54ALS519J |
| SN54ALS518FH-00 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, True Output, TTL, CQCC20 | SN74ALS635FN vs SN54ALS518FH-00 |
Part Details for SN74ALS635FN by Texas Instruments
Results Overview of SN74ALS635FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS635FN Information
SN74ALS635FN by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS635FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, PQCC68 | 7009 |
|
RFQ |
US Tariff Estimator: SN74ALS635FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS635FN Part Data Attributes
|
|
SN74ALS635FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS635FN
Texas Instruments
Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Built In Diagnostics | |
| Family | Als | |
| JESD-30 Code | S-PQCC-J68 | |
| Length | 24.2316 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Error Detection And Correction Circuit | |
| Number of Bits | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 250 Ma | |
| Propagation Delay (tpd) | 58 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 24.2316 Mm |
Alternate Parts for SN74ALS635FN
This table gives cross-reference parts and alternative options found for SN74ALS635FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS635FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.