SN74ALS646-1DWR
Texas Instruments
Description: Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70

Overview of SN74ALS646-1DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALS646ADWR Texas Instruments Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70
SN74ALS646ADW Texas Instruments Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70
CDC341DWR Texas Instruments 1-to-8 clock driver with tight AC specification 20-SOIC 0 to 70

CAD Models for SN74ALS646-1DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS646-1DWR by Texas Instruments

SN74ALS646-1DWR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP24,.4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
88 mA
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74ALS646-1DWR
    Texas Instruments
    Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS646-1DWR

This table gives cross-reference parts and alternative options found for SN74ALS646-1DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS646-1DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS646A-1DWR Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS646-1DWR vs SN74ALS646A-1DWR
DM74ALS646-1WMX ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74ALS646-1DWR vs DM74ALS646-1WMX
SN74ALS646ADWE4 Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS646-1DWR vs SN74ALS646ADWE4
DM74ALS646WMX_NL Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation SN74ALS646-1DWR vs DM74ALS646WMX_NL
DM74ALS646WM Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation SN74ALS646-1DWR vs DM74ALS646WM
SN74ALS646A-1DWRE4 Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS646-1DWR vs SN74ALS646A-1DWRE4
DM74ALS646-1WM ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74ALS646-1DWR vs DM74ALS646-1WM
DM74ALS646WM ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74ALS646-1DWR vs DM74ALS646WM
SN74ALS646DW ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC SN74ALS646-1DWR vs SN74ALS646DW
SN74ALS646ADWR Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS646-1DWR vs SN74ALS646ADWR
Part Number Description Manufacturer Compare
SN74ALS646A-1DWE4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74ALS646-1DWR vs SN74ALS646A-1DWE4
74ALS646D IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOL-24, Bus Driver/Transceiver NXP Semiconductors SN74ALS646-1DWR vs 74ALS646D
SN54ALS646FH-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN74ALS646-1DWR vs SN54ALS646FH-00
SN74ALS646NT Octal Registered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SN74ALS646-1DWR vs SN74ALS646NT
DM74ALS646-1NT Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation SN74ALS646-1DWR vs DM74ALS646-1NT
SN74ALS646ADWG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74ALS646-1DWR vs SN74ALS646ADWG4
SNJ54ALS646JT-00 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74ALS646-1DWR vs SNJ54ALS646JT-00
5962-89956013X ALS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN74ALS646-1DWR vs 5962-89956013X
DM74ALS646NT ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments SN74ALS646-1DWR vs DM74ALS646NT
SN74ALS646-1FN ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28 Texas Instruments SN74ALS646-1DWR vs SN74ALS646-1FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS646-1DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS646-1DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS646-1DWR would you like to use for your alert(s)?
  • Please alert me when SN74ALS646-1DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS646-1DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS646-1DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS646-1DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS646-1DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS646-1DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: