Part Details for SN74ALS651-1NT3 by Texas Instruments
Results Overview of SN74ALS651-1NT3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS651-1NT3 Information
SN74ALS651-1NT3 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS651-1NT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$4.2600 / $5.3300 | Buy Now |
US Tariff Estimator: SN74ALS651-1NT3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ALS651-1NT3
SN74ALS651-1NT3 Part Data Attributes
|
|
SN74ALS651-1NT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS651-1NT3
Texas Instruments
Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | DIP, DIP24,.3 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
| Control Type | INDEPENDENT CONTROL | |
| Count Direction | BIDIRECTIONAL | |
| Family | ALS | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.64 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | REGISTERED BUS TRANSCEIVER | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-STATE | |
| Output Polarity | INVERTED | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Power Supply Current-Max (ICC) | 82 mA | |
| Prop. Delay@Nom-Sup | 32 ns | |
| Propagation Delay (tpd) | 32 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | TTL | |
| Temperature Grade | COMMERCIAL | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Trigger Type | POSITIVE EDGE | |
| Width | 7.62 mm |
Alternate Parts for SN74ALS651-1NT3
This table gives cross-reference parts and alternative options found for SN74ALS651-1NT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS651-1NT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54ALS651JT-00 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | SN74ALS651-1NT3 vs SNJ54ALS651JT-00 |
| SN74ALS651NT3 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | SN74ALS651-1NT3 vs SN74ALS651NT3 |
| SN74ALS651-1NT | Texas Instruments | Check for Price | Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70 | SN74ALS651-1NT3 vs SN74ALS651-1NT |
| DM74ALS651N | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, PLASTIC, DIP-24 | SN74ALS651-1NT3 vs DM74ALS651N |
| 74ALS651-1N | NXP Semiconductors | Check for Price | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | SN74ALS651-1NT3 vs 74ALS651-1N |
| SN74ALS651-1NT-10 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | SN74ALS651-1NT3 vs SN74ALS651-1NT-10 |
| DM74ALS651NT | Texas Instruments | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,24PIN,PLASTIC | SN74ALS651-1NT3 vs DM74ALS651NT |