Part Details for SN74ALS812NT by Texas Instruments
Results Overview of SN74ALS812NT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS812NT Information
SN74ALS812NT by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS812NT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86145152
|
Verical | SN74ALS812NT Min Qty: 92 Package Multiple: 1 Date Code: 9101 | Americas - 2670 |
|
$3.2875 / $4.1125 | Buy Now |
|
|
Rochester Electronics | Decoder/Driver, TTL RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2670 |
|
$2.6300 / $3.2900 | Buy Now |
US Tariff Estimator: SN74ALS812NT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ALS812NT
SN74ALS812NT Part Data Attributes
|
|
SN74ALS812NT
Texas Instruments
Buy Now
|
Compare Parts:
SN74ALS812NT
Texas Instruments
Decoder/Driver, TTL
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Logic IC Type | Other Decoder/Driver | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP(UNSPEC) | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |