Part Details for SN74ALS832N3 by Texas Instruments
Overview of SN74ALS832N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS832N3
SN74ALS832N3 CAD Models
SN74ALS832N3 Part Data Attributes
|
SN74ALS832N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS832N3
Texas Instruments
IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS832N3
This table gives cross-reference parts and alternative options found for SN74ALS832N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS832N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS832JP4 | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832JP4 |
SN74ALS832J4 | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832J4 |
SN74ALS832NP1 | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832NP1 |
DM54ALS832J/883 | IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS832N3 vs DM54ALS832J/883 |
SN74ALS832NP1 | IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS832N3 vs SN74ALS832NP1 |
SN74ALS832N | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832N |
SN74ALS832J | IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS832N3 vs SN74ALS832J |
SN74ALS832N1 | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832N1 |
SN74ALS832N-10 | ALS SERIES, HEX 2-INPUT OR GATE, PDIP20 | Texas Instruments | SN74ALS832N3 vs SN74ALS832N-10 |
DM54ALS832J/883 | IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | SN74ALS832N3 vs DM54ALS832J/883 |