Part Details for SN74ALS841NTE4 by Texas Instruments
Overview of SN74ALS841NTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74ALS841NTE4
SN74ALS841NTE4 CAD Models
SN74ALS841NTE4 Part Data Attributes
|
SN74ALS841NTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS841NTE4
Texas Instruments
ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS841NTE4
This table gives cross-reference parts and alternative options found for SN74ALS841NTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS841NTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS841JT-00 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS841NTE4 vs SNJ54ALS841JT-00 |
SN74ALS841-1DW | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ALS841NTE4 vs SN74ALS841-1DW |
SN74ALS841DWR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, DSO-24 | Texas Instruments | SN74ALS841NTE4 vs SN74ALS841DWR |
SN74ALS841DWRG4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, DSO-24 | Texas Instruments | SN74ALS841NTE4 vs SN74ALS841DWRG4 |
SNJ54ALS841JT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS841NTE4 vs SNJ54ALS841JT |
SN74ALS841DWRE4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, DSO-24 | Texas Instruments | SN74ALS841NTE4 vs SN74ALS841DWRE4 |
SN54ALS841JT-00 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS841NTE4 vs SN54ALS841JT-00 |
SN74ALS841-1DWR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ALS841NTE4 vs SN74ALS841-1DWR |
SN74ALS841FNR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28 | Texas Instruments | SN74ALS841NTE4 vs SN74ALS841FNR |
SN74ALS841DW | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS841NTE4 vs SN74ALS841DW |