Part Details for SNJ54ALS841JT-00 by Texas Instruments
Overview of SNJ54ALS841JT-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS841JT-00
SNJ54ALS841JT-00 CAD Models
SNJ54ALS841JT-00 Part Data Attributes
|
SNJ54ALS841JT-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS841JT-00
Texas Instruments
ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS841JT-00
This table gives cross-reference parts and alternative options found for SNJ54ALS841JT-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS841JT-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS841-1NT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SNJ54ALS841JT-00 vs SN74ALS841-1NT |
SN74ALS841NT | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SNJ54ALS841JT-00 vs SN74ALS841NT |
SN74ALS841FN | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28 | Rochester Electronics LLC | SNJ54ALS841JT-00 vs SN74ALS841FN |
SN54ALS841FK | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, QCC-28 | Texas Instruments | SNJ54ALS841JT-00 vs SN54ALS841FK |
SN74ALS841-1DWR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SNJ54ALS841JT-00 vs SN74ALS841-1DWR |
SNJ54ALS841JT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SNJ54ALS841JT-00 vs SNJ54ALS841JT |
SN74ALS841FN | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28 | Texas Instruments | SNJ54ALS841JT-00 vs SN74ALS841FN |
SN74ALS841DWRG4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, DSO-24 | Texas Instruments | SNJ54ALS841JT-00 vs SN74ALS841DWRG4 |
SN54ALS841FKR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, QCC-28 | Texas Instruments | SNJ54ALS841JT-00 vs SN54ALS841FKR |
SN74ALS841DW | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SNJ54ALS841JT-00 vs SN74ALS841DW |