-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS867ADWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS867ADWG4
Texas Instruments
ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for SN74ALS867ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS867ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS867ADWRE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74ALS867ADWG4 vs SN74ALS867ADWRE4 |
SN74ALS869DWRG4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74ALS867ADWG4 vs SN74ALS869DWRG4 |
SN74AS869DWE4 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74ALS867ADWG4 vs SN74AS869DWE4 |
SN74AS869DWR | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74ALS867ADWG4 vs SN74AS869DWR |
SN74ALS869DW | Synchronous 8-Bit Up/Down Binary Counters 24-SOIC 0 to 70 | Texas Instruments | SN74ALS867ADWG4 vs SN74ALS869DW |
SN74ALS869NTE4 | Synchronous 8-Bit Up/Down Binary Counters 24-PDIP 0 to 70 | Texas Instruments | SN74ALS867ADWG4 vs SN74ALS869NTE4 |
SN74AS869DWRE4 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74ALS867ADWG4 vs SN74AS869DWRE4 |
SN74AS869DWG4 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74ALS867ADWG4 vs SN74AS869DWG4 |
SN74ALS869DWR | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74ALS867ADWG4 vs SN74ALS869DWR |
SN74AS869DWRG4 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74ALS867ADWG4 vs SN74AS869DWRG4 |