Part Details for SN74ALS86DRE4 by Rochester Electronics LLC
Overview of SN74ALS86DRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS86DRE4
SN74ALS86DRE4 CAD Models
SN74ALS86DRE4 Part Data Attributes:
|
SN74ALS86DRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS86DRE4
Rochester Electronics LLC
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, SO-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74ALS86DRE4
This table gives cross-reference parts and alternative options found for SN74ALS86DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9653801VCX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham PLC | SN74ALS86DRE4 vs 5962F9653801VCX |
UT54ACS86-UCX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham PLC | SN74ALS86DRE4 vs UT54ACS86-UCX |
5962F9653801QCC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham PLC | SN74ALS86DRE4 vs 5962F9653801QCC |
UT54ACS86-PCC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | SN74ALS86DRE4 vs UT54ACS86-PCC |
5962F9653801VXA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | SN74ALS86DRE4 vs 5962F9653801VXA |
U74AHC86L-S14-T | XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | SN74ALS86DRE4 vs U74AHC86L-S14-T |
UT54ACS86PQAH | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | SN74ALS86DRE4 vs UT54ACS86PQAH |
UT54ACS86-UQCH | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | SN74ALS86DRE4 vs UT54ACS86-UQCH |
5962R9653801VXX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | SN74ALS86DRE4 vs 5962R9653801VXX |
MC74VHC86DTG | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74ALS86DRE4 vs MC74VHC86DTG |