Part Details for SN74ALS86NP3 by Rochester Electronics LLC
Overview of SN74ALS86NP3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS86NP3
SN74ALS86NP3 CAD Models
SN74ALS86NP3 Part Data Attributes
|
SN74ALS86NP3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS86NP3
Rochester Electronics LLC
XOR Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS86NP3
This table gives cross-reference parts and alternative options found for SN74ALS86NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS86N1 | XOR Gate | Rochester Electronics LLC | SN74ALS86NP3 vs SN74ALS86N1 |
SN74ALS86NP1 | XOR Gate | Rochester Electronics LLC | SN74ALS86NP3 vs SN74ALS86NP1 |
SN74ALS86JP4 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS86NP3 vs SN74ALS86JP4 |
SN74ALS86NP1 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS86NP3 vs SN74ALS86NP1 |
SN74ALS86N1 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS86NP3 vs SN74ALS86N1 |
SN74ALS86JP4 | XOR Gate | Rochester Electronics LLC | SN74ALS86NP3 vs SN74ALS86JP4 |
SN74ALS86NE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70 | Texas Instruments | SN74ALS86NP3 vs SN74ALS86NE4 |
SN74ALS86N3 | Quadruple 2-Input Exclusive-OR Gates 14-PDIP 0 to 70 | Texas Instruments | SN74ALS86NP3 vs SN74ALS86N3 |
SN74ALS86J4 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS86NP3 vs SN74ALS86J4 |
SN74ALS86J4 | XOR Gate | Rochester Electronics LLC | SN74ALS86NP3 vs SN74ALS86J4 |