| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS873JTP4 | Texas Instruments | Check for Price | Bus Driver, 2-Func, 4-Bit, TTL, CDIP24 | SN74ALS873NT1 vs SN74ALS873JTP4 |
| DM74ALS873N/B+ | National Semiconductor Corporation | Check for Price | D Latch, 2-Func, 4-Bit, TTL, PDIP24 | SN74ALS873NT1 vs DM74ALS873N/B+ |
| DM74ALS873N/A+ | National Semiconductor Corporation | Check for Price | D Latch, 2-Func, 4-Bit, TTL, PDIP24 | SN74ALS873NT1 vs DM74ALS873N/A+ |
| DM74ALS873N | Texas Instruments | Check for Price | D Latch, 2-Func, 4-Bit, TTL, PDIP24 | SN74ALS873NT1 vs DM74ALS873N |
| DM74ALS873J | National Semiconductor Corporation | Check for Price | D Latch, 2-Func, 4-Bit, TTL, CDIP24 | SN74ALS873NT1 vs DM74ALS873J |
| SN74ALS873NTP1 | Texas Instruments | Check for Price | Bus Driver, 2-Func, 4-Bit, TTL, PDIP24 | SN74ALS873NT1 vs SN74ALS873NTP1 |
| DM74ALS873N | National Semiconductor Corporation | Check for Price | D Latch, 2-Func, 4-Bit, TTL, PDIP24 | SN74ALS873NT1 vs DM74ALS873N |
| SN74ALS873JT4 | Texas Instruments | Check for Price | Bus Driver, 2-Func, 4-Bit, TTL, CDIP24 | SN74ALS873NT1 vs SN74ALS873JT4 |
| SN74ALS873JT | Texas Instruments | Check for Price | Bus Driver, 2-Func, 4-Bit, TTL, CDIP24 | SN74ALS873NT1 vs SN74ALS873JT |
| DM74ALS873J | Texas Instruments | Check for Price | D Latch, 2-Func, 4-Bit, TTL, CDIP24 | SN74ALS873NT1 vs DM74ALS873J |
Part Details for SN74ALS873NT1 by Texas Instruments
Results Overview of SN74ALS873NT1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS873NT1 Information
SN74ALS873NT1 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS873NT1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Latch, 2-Func, 4-Bit, TTL, PDIP24 | 8338 |
|
RFQ |
US Tariff Estimator: SN74ALS873NT1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS873NT1 Part Data Attributes
|
|
SN74ALS873NT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS873NT1
Texas Instruments
Bus Driver, 2-Func, 4-Bit, TTL, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T24 | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SN74ALS873NT1
This table gives cross-reference parts and alternative options found for SN74ALS873NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS873NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.