Part Details for SN74ALS874FN by Texas Instruments
Results Overview of SN74ALS874FN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS874FN Information
SN74ALS874FN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS874FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ALS-TTL,LDCC,28PIN,PLASTIC | 29 |
|
$10.8225 / $13.1625 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4612 |
|
RFQ |
US Tariff Estimator: SN74ALS874FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ALS874FN
SN74ALS874FN Part Data Attributes
|
|
SN74ALS874FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS874FN
Texas Instruments
Bus Driver, 2-Func, TTL, PQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-J28 | |
| Logic IC Type | Bus Driver | |
| Number of Functions | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge |