| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS879AJT | Texas Instruments | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24 | SN74ALS879ANT vs SN54ALS879AJT |
| SN54ALS879JT-00 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP24 | SN74ALS879ANT vs SN54ALS879JT-00 |
| SN74ALS879NT-10 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP24 | SN74ALS879ANT vs SN74ALS879NT-10 |
| SNJ54ALS879AJT | Texas Instruments | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP24 | SN74ALS879ANT vs SNJ54ALS879AJT |
Part Details for SN74ALS879ANT by Texas Instruments
Results Overview of SN74ALS879ANT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS879ANT Information
SN74ALS879ANT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS879ANT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24 | 7708 |
|
RFQ |
US Tariff Estimator: SN74ALS879ANT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS879ANT Part Data Attributes
|
|
SN74ALS879ANT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS879ANT
Texas Instruments
Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.3 | |
| Pin Count | 24 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Synchronous Clear | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.64 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 31 Ma | |
| Prop. Delay@Nom-Sup | 16 Ns | |
| Propagation Delay (tpd) | 16 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for SN74ALS879ANT
This table gives cross-reference parts and alternative options found for SN74ALS879ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS879ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.