Logic
SN74ALVC00DG4
Texas Instruments
Description: Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85

Overview of SN74ALVC00DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74ALVC00DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC00DG4 by Texas Instruments

SN74ALVC00DG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
4.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74ALVC00DG4
    Texas Instruments
    Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85
    VS

Alternate Parts for SN74ALVC00DG4

This table gives cross-reference parts and alternative options found for SN74ALVC00DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC00DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935269710118 IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC00DG4 vs 935269710118
935269710112 IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC00DG4 vs 935269710112
74ALVC00M NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74ALVC00DG4 vs 74ALVC00M
935269710112 NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74ALVC00DG4 vs 935269710112
74ALVC00D,118 74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin Nexperia SN74ALVC00DG4 vs 74ALVC00D,118
SN74ALVC00D 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74ALVC00DG4 vs SN74ALVC00D
SN74ALVC00DE4 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74ALVC00DG4 vs SN74ALVC00DE4
IDT74ALVC00DC NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc SN74ALVC00DG4 vs IDT74ALVC00DC
74VCX00MX NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74ALVC00DG4 vs 74VCX00MX
IDT74ALVC00DC8 NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc SN74ALVC00DG4 vs IDT74ALVC00DC8
Part Number Description Manufacturer Compare
SN74LVC08APWTG4 Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments SN74ALVC00DG4 vs SN74LVC08APWTG4
74LCX10MTCX LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Texas Instruments SN74ALVC00DG4 vs 74LCX10MTCX
SN74LVC10APWRE4 Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 Texas Instruments SN74ALVC00DG4 vs SN74LVC10APWRE4
RD74LVC02BFPEL LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74ALVC00DG4 vs RD74LVC02BFPEL
SN74LVC02AD 4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SOIC -40 to 125 Texas Instruments SN74ALVC00DG4 vs SN74LVC02AD
HD74LVC02RP LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74ALVC00DG4 vs HD74LVC02RP
74LVC10APW-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74ALVC00DG4 vs 74LVC10APW-T
74LVC10APW NAND Gate Nexperia SN74ALVC00DG4 vs 74LVC10APW
IDT74LVC02ADC NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc SN74ALVC00DG4 vs IDT74LVC02ADC
TC74LCX02FN(EL) IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74ALVC00DG4 vs TC74LCX02FN(EL)

Related Parts for SN74ALVC00DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC00DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC00DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC00DG4 would you like to use for your alert(s)?
  • Please alert me when SN74ALVC00DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC00DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC00DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC00DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC00DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC00DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: