| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935269714112 | NXP Semiconductors | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PW vs 935269714112 |
| 935269714118 | NXP Semiconductors | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PW vs 935269714118 |
Part Details for SN74ALVC04PW by Texas Instruments
Results Overview of SN74ALVC04PW by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC04PW Information
SN74ALVC04PW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC04PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74ALVC04PW-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Container: Tube |
226 Tube |
|
$0.5043 / $1.0800 | Buy Now |
|
DISTI #
595-SN74ALVC04PW
|
Mouser Electronics | Inverters HEX INVERTER A 595-S N74ALVC04PWR A 595- A 595-SN74ALVC04PWR RoHS: Compliant | 401 |
|
$0.5040 / $1.0800 | Buy Now |
|
DISTI #
86286313
|
Verical | Inverter 6-Element 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 483 Package Multiple: 1 Date Code: 1501 | Americas - 13495 |
|
$0.4816 / $0.7769 | Buy Now |
|
DISTI #
86287706
|
Verical | Inverter 6-Element 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 483 Package Multiple: 1 Date Code: 0601 | Americas - 4400 |
|
$0.4816 / $0.7769 | Buy Now |
|
DISTI #
86287726
|
Verical | Inverter 6-Element 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 483 Package Multiple: 1 Date Code: 1001 | Americas - 2150 |
|
$0.4816 / $0.7769 | Buy Now |
|
DISTI #
86283779
|
Verical | Inverter 6-Element 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 483 Package Multiple: 1 | Americas - 1260 |
|
$0.4816 / $0.7769 | Buy Now |
|
|
Quest Components | 216 |
|
$0.6050 / $1.2100 | Buy Now | |
|
|
Rochester Electronics | Logic IC Inverter 6 Element 1.8V, 2.5V, 3.3V 14-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 21665 |
|
$0.3853 / $0.6215 | Buy Now |
|
|
Win Source Electronics | IC INVERTER 6CH 6-INP 14TSSOP | 2000 |
|
$0.1957 / $0.2934 | Buy Now |
US Tariff Estimator: SN74ALVC04PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC04PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALVC04PW Part Data Attributes
|
|
SN74ALVC04PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC04PW
Texas Instruments
Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 2.8 Ns | |
| Propagation Delay (tpd) | 3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74ALVC04PW
This table gives cross-reference parts and alternative options found for SN74ALVC04PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC04PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ALVC04PW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SN74ALVC04PW is -40°C to 125°C.
-
Yes, the SN74ALVC04PW is compatible with 5V logic, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply to the device.
-
The maximum current that can be sourced or sunk by each output of the SN74ALVC04PW is ±24 mA.
-
Yes, the SN74ALVC04PW can be used in a 3.3V to 5V level translation application, but it is recommended to use an external voltage regulator to ensure a stable 3.3V supply to the device.
-
The propagation delay of the SN74ALVC04PW is typically around 2.5 ns, but it can vary depending on the operating conditions and load capacitance.