| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVC04PWLE | Texas Instruments | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PWE4 vs SN74ALVC04PWLE |
| 935269714112 | Nexperia | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PWE4 vs 935269714112 |
| SN74ALVC04PWRG4 | Texas Instruments | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PWE4 vs SN74ALVC04PWRG4 |
| SN74ALVC04PWG4 | Texas Instruments | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PWE4 vs SN74ALVC04PWG4 |
| 74ALVC04PW,118 | NXP Semiconductors | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PWE4 vs 74ALVC04PW,118 |
| 935269714118 | Nexperia | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PWE4 vs 935269714118 |
| 74ALVC04PW,112 | Nexperia | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PWE4 vs 74ALVC04PW,112 |
| 74ALVC04PW,112 | NXP Semiconductors | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALVC04PWE4 vs 74ALVC04PW,112 |
Part Details for SN74ALVC04PWE4 by Texas Instruments
Results Overview of SN74ALVC04PWE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC04PWE4 Information
SN74ALVC04PWE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC04PWE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90937628
|
Verical | Inverter 6-Element 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 483 Package Multiple: 1 | Americas - 509 |
|
$0.4816 / $0.7769 | Buy Now |
|
|
Rochester Electronics | Logic IC Inverter 6 Element 1.8V, 2.5V, 3.3V 14-SOP Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 509 |
|
$0.3853 / $0.6215 | Buy Now |
|
|
Vyrian | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | 8731 |
|
RFQ |
US Tariff Estimator: SN74ALVC04PWE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC04PWE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALVC04PWE4 Part Data Attributes
|
|
SN74ALVC04PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC04PWE4
Texas Instruments
Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 2.8 Ns | |
| Propagation Delay (tpd) | 3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74ALVC04PWE4
This table gives cross-reference parts and alternative options found for SN74ALVC04PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC04PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.