Part Details for SN74ALVC08IDRG4Q1 by Texas Instruments
Overview of SN74ALVC08IDRG4Q1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVC08IDRG4Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for SN74ALVC08IDRG4Q1
SN74ALVC08IDRG4Q1 CAD Models
SN74ALVC08IDRG4Q1 Part Data Attributes:
|
SN74ALVC08IDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC08IDRG4Q1
Texas Instruments
ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALVC08IDRG4Q1
This table gives cross-reference parts and alternative options found for SN74ALVC08IDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC08IDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT7007TTR | HCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74ALVC08IDRG4Q1 vs M74HCT7007TTR |
74F20VC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALVC08IDRG4Q1 vs 74F20VC |
SN74LVC86AQDRG4Q1 | Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | SN74ALVC08IDRG4Q1 vs SN74LVC86AQDRG4Q1 |
FZH135 | NAND Gate, FZH Series, 2-Func, 6-Input, PDIP16 | Baneasa SA | SN74ALVC08IDRG4Q1 vs FZH135 |
MC1688L | DUAL 5-INPUT OR/NOR GATE, CDIP16, 620-09 | Motorola Mobility LLC | SN74ALVC08IDRG4Q1 vs MC1688L |
SNJ54LV06AW | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74ALVC08IDRG4Q1 vs SNJ54LV06AW |
FZH145 | NAND Gate, FZH Series, 2-Func, 6-Input, PDIP16 | Baneasa SA | SN74ALVC08IDRG4Q1 vs FZH145 |
SN74HC00QPWRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | Texas Instruments | SN74ALVC08IDRG4Q1 vs SN74HC00QPWRG4Q1 |
MC14011BAL/883 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74ALVC08IDRG4Q1 vs MC14011BAL/883 |
HEF40106BT/T3 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOP-14, Gate | NXP Semiconductors | SN74ALVC08IDRG4Q1 vs HEF40106BT/T3 |