| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI74ALVCH162268A | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs PI74ALVCH162268A |
| 74ALVCH162268GRG4 | Texas Instruments | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 24-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs 74ALVCH162268GRG4 |
| IDT74ALVC162268PA8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs IDT74ALVC162268PA8 |
| PI74ALVCH162268AEX | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs PI74ALVCH162268AEX |
| IDT74ALVCH162268PA | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs IDT74ALVCH162268PA |
| SN74ALVC162268DGGR | Texas Instruments | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs SN74ALVC162268DGGR |
| IDT74ALVCH162268PA8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs IDT74ALVCH162268PA8 |
| IDT74ALVC162268PA | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs IDT74ALVC162268PA |
| 74ALVCH162268GRE4 | Texas Instruments | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs 74ALVCH162268GRE4 |
| PI74ALVCH162268AE | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC162268DGG vs PI74ALVCH162268AE |
Part Details for SN74ALVC162268DGG by Texas Instruments
Results Overview of SN74ALVC162268DGG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC162268DGG Information
SN74ALVC162268DGG by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC162268DGG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | 6440 |
|
RFQ |
US Tariff Estimator: SN74ALVC162268DGG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC162268DGG Part Data Attributes
|
|
SN74ALVC162268DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162268DGG
Texas Instruments
Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent/Common Control | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 14 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Exchanger | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Ports | 3 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 5.9 Ns | |
| Propagation Delay (tpd) | 5.9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.1 Mm |
Alternate Parts for SN74ALVC162268DGG
This table gives cross-reference parts and alternative options found for SN74ALVC162268DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162268DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.