Logic
SN74ALVC16240DL
Texas Instruments
Description: ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48

Overview of SN74ALVC16240DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for SN74ALVC16240DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC16240DL by Texas Instruments

SN74ALVC16240DL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALVC16240DL
    Texas Instruments
    ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48
    VS

Alternate Parts for SN74ALVC16240DL

This table gives cross-reference parts and alternative options found for SN74ALVC16240DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16240DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVCH16240DL 16-ch, 1.65-V to 3.6-V inverters with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVC16240DL vs SN74ALVCH16240DL
IDT74ALVCH16240PV Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVC16240DL vs IDT74ALVCH16240PV
74ALVCH16240DL IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74ALVC16240DL vs 74ALVCH16240DL
74ALVCH16240DLRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVC16240DL vs 74ALVCH16240DLRG4
SN74ALVC16240DLR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments SN74ALVC16240DL vs SN74ALVC16240DLR
74ALVCH16240DL-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74ALVC16240DL vs 74ALVCH16240DL-T
74ALVCH16240DLG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVC16240DL vs 74ALVCH16240DLG4
IDT74ALVCH16240PV8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVC16240DL vs IDT74ALVCH16240PV8
74ALVC16240DL-T IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74ALVC16240DL vs 74ALVC16240DL-T
Part Number Description Manufacturer Compare
74VCX16240MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 Fairchild Semiconductor Corporation SN74ALVC16240DL vs 74VCX16240MTD
74VCXH16240DTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi SN74ALVC16240DL vs 74VCXH16240DTR
SN74ALVC16240DGGR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74ALVC16240DL vs SN74ALVC16240DGGR
74ALVCH16240DGGRE4 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74ALVC16240DL vs 74ALVCH16240DGGRE4
74VCX16240TTR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics SN74ALVC16240DL vs 74VCX16240TTR
74ALVCH16240T ALVC/VCX/A SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 STMicroelectronics SN74ALVC16240DL vs 74ALVCH16240T
IDT74ALVCH16240PA8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc SN74ALVC16240DL vs IDT74ALVCH16240PA8
PI74VCX16240AE Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ALVC16240DL vs PI74VCX16240AE
SN74ALVCH16240DL 16-ch, 1.65-V to 3.6-V inverters with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVC16240DL vs SN74ALVCH16240DL
PI74VCX16240AX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ALVC16240DL vs PI74VCX16240AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC16240DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC16240DL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC16240DL would you like to use for your alert(s)?
  • Please alert me when SN74ALVC16240DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC16240DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC16240DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC16240DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC16240DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC16240DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: