Part Details for SN74ALVC16244DL by Texas Instruments
Overview of SN74ALVC16244DL by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for SN74ALVC16244DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC16244DL-ND
|
DigiKey | BUS DRIVER, ALVC/VCX/A SERIES Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4219 In Stock |
|
$0.8100 | Buy Now |
|
Bristol Electronics | 243 |
|
RFQ | ||
|
Quest Components | 194 |
|
$0.9800 / $2.4500 | Buy Now | |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4219 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for SN74ALVC16244DL
SN74ALVC16244DL CAD Models
SN74ALVC16244DL Part Data Attributes
|
SN74ALVC16244DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16244DL
Texas Instruments
16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC16244DL
This table gives cross-reference parts and alternative options found for SN74ALVC16244DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16244DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16244DL-T | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16244DL vs 74ALVCH16244DL-T |
74ALVCH162244DL:11 | 74ALVCH162244 - 16-bit buffer/line driver with 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ALVC16244DL vs 74ALVCH162244DL:11 |
IDT74ALVCH16244PVG | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74ALVC16244DL vs IDT74ALVCH16244PVG |
SN74ALVCH16244DL | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC16244DL vs SN74ALVCH16244DL |
74ALVCH16244DL,112 | 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin | NXP Semiconductors | SN74ALVC16244DL vs 74ALVCH16244DL,112 |
74ALVCH16244DL | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74ALVC16244DL vs 74ALVCH16244DL |
74ALVC16244ADLRG4 | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ALVC16244DL vs 74ALVC16244ADLRG4 |
74ALVCH162244DL:11 | 74ALVCH162244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-state) SSOP 48-Pin | NXP Semiconductors | SN74ALVC16244DL vs 74ALVCH162244DL:11 |
IDT74ALVC162244PVG | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVC16244DL vs IDT74ALVC162244PVG |
74ALVCH162244DL-T | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16244DL vs 74ALVCH162244DL-T |