| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVCH162601DLR | Texas Instruments | $0.5125 | Registered Bus Transceiver, ALVC/VCX/A Series, 18-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC162601DL vs SN74ALVCH162601DLR |
| 74ALVCH162601DLG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC162601DL vs 74ALVCH162601DLG4 |
| PI74ALVCH162601VX | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC162601DL vs PI74ALVCH162601VX |
| SN74ALVCH162601DL | Texas Instruments | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 18-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC162601DL vs SN74ALVCH162601DL |
| PI74ALVCH162601V | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC162601DL vs PI74ALVCH162601V |
| IDT74ALVCH162601PV | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC162601DL vs IDT74ALVCH162601PV |
| PI74ALVCH162601VE | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC162601DL vs PI74ALVCH162601VE |
Part Details for SN74ALVC162601DL by Texas Instruments
Results Overview of SN74ALVC162601DL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC162601DL Information
SN74ALVC162601DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC162601DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | 5960 |
|
RFQ |
US Tariff Estimator: SN74ALVC162601DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC162601DL Part Data Attributes
|
|
SN74ALVC162601DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162601DL
Texas Instruments
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Plastic, Ssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction; With Clock Enable | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74ALVC162601DL
This table gives cross-reference parts and alternative options found for SN74ALVC162601DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162601DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.