| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI74ALVCH16271AEX | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS | SN74ALVC16260DGG vs PI74ALVCH16271AEX |
| HD74ALVC2G157USE-E | Renesas Electronics Corporation | Check for Price | Multiplexer, ALVC/VCX/A Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO8 | SN74ALVC16260DGG vs HD74ALVC2G157USE-E |
| IDT74ALVCH162260PF8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DGG vs IDT74ALVCH162260PF8 |
| IDT74ALVCH16271PV8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DGG vs IDT74ALVCH16271PV8 |
| SN74ALVCH16272DLR | Texas Instruments | Check for Price | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56 | SN74ALVC16260DGG vs SN74ALVCH16272DLR |
| IDT74ALVCHR16260PF8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DGG vs IDT74ALVCHR16260PF8 |
| TC74VCX157FT | Toshiba America Electronic Components | Check for Price | Multiplexer, ALVC/VCX/A Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74ALVC16260DGG vs TC74VCX157FT |
| HD74ALVC2G157US-E | Hitachi Ltd | Check for Price | ALVC/VCX/A SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | SN74ALVC16260DGG vs HD74ALVC2G157US-E |
| PI74ALVCT16260VE | Pericom Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56 | SN74ALVC16260DGG vs PI74ALVCT16260VE |
| SN74ALVCH16271DGG | Texas Instruments | Check for Price | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56 | SN74ALVC16260DGG vs SN74ALVCH16271DGG |
Part Details for SN74ALVC16260DGG by Texas Instruments
Results Overview of SN74ALVC16260DGG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC16260DGG Information
SN74ALVC16260DGG by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC16260DGG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56 | 8406 |
|
RFQ |
US Tariff Estimator: SN74ALVC16260DGG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC16260DGG Part Data Attributes
|
|
SN74ALVC16260DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16260DGG
Texas Instruments
Registered Bus Transceiver, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 14 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Functions | 12 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm |
Alternate Parts for SN74ALVC16260DGG
This table gives cross-reference parts and alternative options found for SN74ALVC16260DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16260DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.