| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74ALVCH16260PV8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DL vs IDT74ALVCH16260PV8 |
| 74ALVCH16260DLRG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56 | SN74ALVC16260DL vs 74ALVCH16260DLRG4 |
| PI74ALVCH162260VEX | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DL vs PI74ALVCH162260VEX |
| PI74ALVCH16260VEX | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DL vs PI74ALVCH16260VEX |
| IDT74ALVCH162260PV8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DL vs IDT74ALVCH162260PV8 |
| 74ALVCH16260DLG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56 | SN74ALVC16260DL vs 74ALVCH16260DLG4 |
| PI74ALVCH16260VE | Pericom Semiconductor Corporation | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DL vs PI74ALVCH16260VE |
| IDT74ALVCHR16260PV8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56 | SN74ALVC16260DL vs IDT74ALVCHR16260PV8 |
Part Details for SN74ALVC16260DL by Texas Instruments
Results Overview of SN74ALVC16260DL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC16260DL Information
SN74ALVC16260DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74ALVC16260DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC16260DL Part Data Attributes
|
|
SN74ALVC16260DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16260DL
Texas Instruments
Registered Bus Transceiver, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Functions | 12 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SN74ALVC16260DL
This table gives cross-reference parts and alternative options found for SN74ALVC16260DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16260DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.