Part Details for SN74ALVC162820DLR by Texas Instruments
Overview of SN74ALVC162820DLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SN74ALVC162820DLR
SN74ALVC162820DLR CAD Models
SN74ALVC162820DLR Part Data Attributes
|
SN74ALVC162820DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162820DLR
Texas Instruments
ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC162820DLR
This table gives cross-reference parts and alternative options found for SN74ALVC162820DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162820DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16820PV | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162820DLR vs IDT74ALVCH16820PV |
PI74ALVCH16820VX | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162820DLR vs PI74ALVCH16820VX |
IDT74ALVCH162820PV8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162820DLR vs IDT74ALVCH162820PV8 |
SN74ALVC162820DL | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVC162820DLR vs SN74ALVC162820DL |
74ALVCH16820DLRG4 | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC162820DLR vs 74ALVCH16820DLRG4 |
SN74ALVCH16820DLR | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | SN74ALVC162820DLR vs SN74ALVCH16820DLR |
SN74ALVC16820DL | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | SN74ALVC162820DLR vs SN74ALVC16820DL |
SN74ALVC16820DL | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | SN74ALVC162820DLR vs SN74ALVC16820DL |
SN74ALVCH16820DL | ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC162820DLR vs SN74ALVCH16820DL |
IDT74ALVCH162820PV | Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162820DLR vs IDT74ALVCH162820PV |