Logic
SN74ALVCH16820DLR
Description: ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Overview of SN74ALVCH16820DLR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALVCH16820DLR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH16820DLR by Rochester Electronics LLC

SN74ALVCH16820DLR
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
unknown
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.9 ns
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.49 mm
Want to compare parts?
  1. SN74ALVCH16820DLR
    Rochester Electronics LLC
    ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for SN74ALVCH16820DLR

This table gives cross-reference parts and alternative options found for SN74ALVCH16820DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16820DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVCH16820PV Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH16820DLR vs IDT74ALVCH16820PV
SN74ALVC162820DLR ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16820DLR vs SN74ALVC162820DLR
PI74ALVCH16820VX Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DLR vs PI74ALVCH16820VX
IDT74ALVCH162820PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ALVCH16820DLR vs IDT74ALVCH162820PV8
SN74ALVC162820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16820DLR vs SN74ALVC162820DL
74ALVCH16820DLRG4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16820DLR vs 74ALVCH16820DLRG4
SN74ALVC16820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC SN74ALVCH16820DLR vs SN74ALVC16820DL
SN74ALVC16820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ALVCH16820DLR vs SN74ALVC16820DL
SN74ALVCH16820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16820DLR vs SN74ALVCH16820DL
IDT74ALVCH162820PV Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ALVCH16820DLR vs IDT74ALVCH162820PV
Part Number Description Manufacturer Compare
SN74ALVCH16820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC SN74ALVCH16820DLR vs SN74ALVCH16820DL
IDT74ALVCH162820PF Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc SN74ALVCH16820DLR vs IDT74ALVCH162820PF
SN74ALVC16820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC SN74ALVCH16820DLR vs SN74ALVC16820DL
SN74ALVC162820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Rochester Electronics LLC SN74ALVCH16820DLR vs SN74ALVC162820DL
PI74ALVCH162820V Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DLR vs PI74ALVCH162820V
PI74ALVCH16820VX Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DLR vs PI74ALVCH16820VX
SN74ALVCH162820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16820DLR vs SN74ALVCH162820DL
IDT74ALVCH162820PF8 Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc SN74ALVCH16820DLR vs IDT74ALVCH162820PF8
SN74ALVC162820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16820DLR vs SN74ALVC162820DL
IDT74ALVCH16820PV Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH16820DLR vs IDT74ALVCH16820PV

Related Parts for SN74ALVCH16820DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16820DLR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16820DLR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ALVCH16820DLR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16820DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16820DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16820DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16820DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16820DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16820DLR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: