Part Details for SN74ALVC162834DGVR by Texas Instruments
Overview of SN74ALVC162834DGVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC162834DGVR
SN74ALVC162834DGVR CAD Models
SN74ALVC162834DGVR Part Data Attributes:
|
SN74ALVC162834DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162834DGVR
Texas Instruments
ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP56,.25,16 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 11.3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74ALVC162834DGVR
This table gives cross-reference parts and alternative options found for SN74ALVC162834DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162834DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVC162834PF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 | Integrated Device Technology Inc | SN74ALVC162834DGVR vs IDT74ALVC162834PF8 |
SN74ALVCF162834VR | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVC162834DGVR vs SN74ALVCF162834VR |
74ALVC162834VRG4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVC162834DGVR vs 74ALVC162834VRG4 |
74ALVCF162834VRE4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74ALVC162834DGVR vs 74ALVCF162834VRE4 |
HD74ALVC162834AN | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, Inverted Output, CMOS, PDSO56, TVSOP-56 | Hitachi Ltd | SN74ALVC162834DGVR vs HD74ALVC162834AN |
SN74ALVC162834VR | 18-Bit Universal Bus Driver With 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | SN74ALVC162834DGVR vs SN74ALVC162834VR |
HD74ALVC162834AN-EL | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, Inverted Output, CMOS, PDSO56, TVSOP-56 | Hitachi Ltd | SN74ALVC162834DGVR vs HD74ALVC162834AN-EL |
HD74ALVC162834AN-EL | ALVC/VCX/A SERIES, 18-BIT DRIVER, INVERTED OUTPUT, PDSO56, TVSOP-56 | Renesas Electronics Corporation | SN74ALVC162834DGVR vs HD74ALVC162834AN-EL |
PI74ALVC162834FDKX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162834DGVR vs PI74ALVC162834FDKX |
PI74ALVC162834KX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162834DGVR vs PI74ALVC162834KX |