Part Details for SN74ALVC16601DGG by Texas Instruments
Results Overview of SN74ALVC16601DGG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC16601DGG Information
SN74ALVC16601DGG by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC16601DGG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | 3700 |
|
RFQ |
US Tariff Estimator: SN74ALVC16601DGG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ALVC16601DGG
SN74ALVC16601DGG Part Data Attributes
|
|
SN74ALVC16601DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16601DGG
Texas Instruments
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction; With Clock Enable | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 14 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.1 Mm |
Alternate Parts for SN74ALVC16601DGG
This table gives cross-reference parts and alternative options found for SN74ALVC16601DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16601DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVCH16601DGGR | Texas Instruments | $0.8043 | Registered Bus Transceiver, ALVC/VCX/A Series, 18-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16601DGG vs SN74ALVCH16601DGGR |
| 74ALVCH16601DGG | Nexperia | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16601DGG vs 74ALVCH16601DGG |
| 74ALVCH16601DGG,11 | NXP Semiconductors | Check for Price | 74ALVCH16601 - 18-bit universal bus transceiver (3-State) TSSOP 56-Pin | SN74ALVC16601DGG vs 74ALVCH16601DGG,11 |
| PI74ALVCH16601A | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16601DGG vs PI74ALVCH16601A |
| 74ALVCH16601DG-T | NXP Semiconductors | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16601DGG vs 74ALVCH16601DG-T |