| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVCH16835DGGR | Texas Instruments | $1.0574 | Bus Driver, ALVC/VCX/A Series, 18-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs SN74ALVCH16835DGGR |
| SN74ALVC16835DGGR | Texas Instruments | $1.9994 | Bus Driver, ALVC/VCX/A Series, 18-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs SN74ALVC16835DGGR |
| PI74ALVCH16835AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs PI74ALVCH16835AX |
| 74ALVC16835MTDX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs 74ALVC16835MTDX |
| 74ALVC16835ADGG | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs 74ALVC16835ADGG |
| 74ALVC16835DGG-T | NXP Semiconductors | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs 74ALVC16835DGG-T |
| 74ALVC16835ADGG,11 | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs 74ALVC16835ADGG,11 |
| 74VCX16835MTDX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs 74VCX16835MTDX |
| HD74ALVC16835TEL | Renesas Electronics Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs HD74ALVC16835TEL |
| PI74ALVCH16835AE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74ALVC16835DGG vs PI74ALVCH16835AE |
Part Details for SN74ALVC16835DGG by Texas Instruments
Results Overview of SN74ALVC16835DGG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC16835DGG Information
SN74ALVC16835DGG by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ALVC16835DGGR | Texas Instruments | 18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85 |
Price & Stock for SN74ALVC16835DGG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | 4668 |
|
RFQ |
US Tariff Estimator: SN74ALVC16835DGG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC16835DGG Part Data Attributes
|
|
SN74ALVC16835DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16835DGG
Texas Instruments
Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 5.5 Ns | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 6.1 Mm |
Alternate Parts for SN74ALVC16835DGG
This table gives cross-reference parts and alternative options found for SN74ALVC16835DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16835DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.