Datasheets
SN74ALVC16952DGG by: Texas Instruments

ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56

Part Details for SN74ALVC16952DGG by Texas Instruments

Overview of SN74ALVC16952DGG by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for SN74ALVC16952DGG

SN74ALVC16952DGG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALVC16952DGG Part Data Attributes

SN74ALVC16952DGG Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALVC16952DGG Texas Instruments ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G56
Length 14 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Alternate Parts for SN74ALVC16952DGG

This table gives cross-reference parts and alternative options found for SN74ALVC16952DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16952DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ALVCH16952DG IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors SN74ALVC16952DGG vs 74ALVCH16952DG
74ALVCH16952DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors SN74ALVC16952DGG vs 74ALVCH16952DG-T
SN74ALVCH16952DGGR ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Rochester Electronics LLC SN74ALVC16952DGG vs SN74ALVCH16952DGGR
PI74ALVCH16952AX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DGG vs PI74ALVCH16952AX
PI74ALVCH16952AEX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DGG vs PI74ALVCH16952AEX
74ALVCH16952DGG,11 74ALVCH16952 - 16-bit registered transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74ALVC16952DGG vs 74ALVCH16952DGG,11
74ALVCH16952DGGG4 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC16952DGG vs 74ALVCH16952DGGG4
74ALVCH16952DGG,11 74ALVCH16952 - 16-bit registered transceiver (3-State) TSSOP 56-Pin NXP Semiconductors SN74ALVC16952DGG vs 74ALVCH16952DGG,11
PI74ALVCH16952A Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DGG vs PI74ALVCH16952A
74ALVCH16952DGG Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Nexperia SN74ALVC16952DGG vs 74ALVCH16952DGG
Part Number Description Manufacturer Compare
PI74ALVCH16952V Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DGG vs PI74ALVCH16952V
74ALVCH16952DL-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVC16952DGG vs 74ALVCH16952DL-T
PI74ALVCH16952VX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DGG vs PI74ALVCH16952VX
IDT74ALVCH16952PA8 Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVC16952DGG vs IDT74ALVCH16952PA8
935262801112 ALVC/VCX/A SERIES, 16 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56 NXP Semiconductors SN74ALVC16952DGG vs 935262801112
IDT74ALVCH16952PA Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVC16952DGG vs IDT74ALVCH16952PA
PI74ALVCH16952AE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DGG vs PI74ALVCH16952AE
PI74ALVCH16952VEX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DGG vs PI74ALVCH16952VEX
SN74ALVCH16952DGGR 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVC16952DGG vs SN74ALVCH16952DGGR
74ALVCH16952DGG,11 74ALVCH16952 - 16-bit registered transceiver; 3-state@en-us TSSOP 56-Pin Nexperia SN74ALVC16952DGG vs 74ALVCH16952DGG,11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC16952DGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC16952DGG by Texas Instruments

  • Please alert me when SN74ALVC16952DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALVC16952DGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC16952DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALVC16952DGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC16952DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC16952DGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: