Part Details for SN74ALVCH16952DGGR by Texas Instruments
Results Overview of SN74ALVCH16952DGGR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVCH16952DGGR Information
SN74ALVCH16952DGGR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVCH16952DGGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74ALVCH16952DGGR-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56-TSSOP Min Qty: 238 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23263 In Stock |
|
$1.2600 | Buy Now |
|
DISTI #
296-9780-2-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56-TSSOP Min Qty: 238 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7987 / $0.8390 | Buy Now |
|
DISTI #
595-74ALVCH16952DGGR
|
Mouser Electronics | Bus Transceivers 16bit Reg RoHS: Compliant | 0 |
|
$0.8190 / $0.8310 | Order Now |
|
DISTI #
86289252
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1001 | Americas - 21714 |
|
$0.7828 / $1.2625 | Buy Now |
|
DISTI #
86284843
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 0701 | Americas - 1549 |
|
$0.7828 / $1.2625 | Buy Now |
|
|
Bristol Electronics | 1813 |
|
RFQ | ||
|
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,AVC/ALVC-CMOS,TSSOP,56PIN,PLASTIC | 2269 |
|
$0.4926 / $1.3434 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,AVC/ALVC-CMOS,TSSOP,56PIN,PLASTIC | 800 |
|
$0.6400 / $1.6000 | Buy Now |
|
|
Rochester Electronics | Registered Bus Transceiver, ALVC/VCX/A Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56 RoHS: Compliant Status: Active Min Qty: 1 | 23263 |
|
$0.6262 / $1.0100 | Buy Now |
|
DISTI #
86289252
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1001 | Americas - 21714 |
|
$0.7828 / $1.2625 | Buy Now |
US Tariff Estimator: SN74ALVCH16952DGGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ALVCH16952DGGR
SN74ALVCH16952DGGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALVCH16952DGGR Part Data Attributes
|
|
SN74ALVCH16952DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16952DGGR
Texas Instruments
16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop56,.3,20 | |
| Pin Count | 56 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction; With Clock Enable | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP56,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 3.9 Ns | |
| Propagation Delay (tpd) | 4.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 6.1 Mm |
Alternate Parts for SN74ALVCH16952DGGR
This table gives cross-reference parts and alternative options found for SN74ALVCH16952DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16952DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI74ALVCH16952A | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | SN74ALVCH16952DGGR vs PI74ALVCH16952A |
| SN74ALVCH16952DGG | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | SN74ALVCH16952DGGR vs SN74ALVCH16952DGG |
| 74ALVCH16952DGG | Philips Semiconductors | Check for Price | Registered Bus Transceiver, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | SN74ALVCH16952DGGR vs 74ALVCH16952DGG |
| 74ALVCH16952DGGG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | SN74ALVCH16952DGGR vs 74ALVCH16952DGGG4 |
| PI74ALVCH16952AE | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | SN74ALVCH16952DGGR vs PI74ALVCH16952AE |
| 74ALVCH16952DGG | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Bus Driver/Transceiver | SN74ALVCH16952DGGR vs 74ALVCH16952DGG |
| 935262801112 | NXP Semiconductors | Check for Price | ALVC/VCX/A SERIES, 16 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56 | SN74ALVCH16952DGGR vs 935262801112 |
| PI74ALVCH16952AEX | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | SN74ALVCH16952DGGR vs PI74ALVCH16952AEX |
SN74ALVCH16952DGGR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74ALVCH16952DGGR is 1.65V to 3.6V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
No, the SN74ALVCH16952DGGR is not recommended for use in 5V systems. The maximum recommended operating voltage is 3.6V, and exceeding this voltage may damage the device or affect its performance.
-
To ensure proper operation, power up the devices in a sequence that ensures the output enable (OE) pin is high before the clock (CLK) pin is active. This prevents unwanted output transitions during power-up.
-
The maximum clock frequency supported by the SN74ALVCH16952DGGR is 250 MHz.