SN74ALVC16952DL
Texas Instruments
Description: ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56

Overview of SN74ALVC16952DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74ALVC16952DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC16952DL by Texas Instruments

SN74ALVC16952DL
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SSOP, SSOP56,.4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74ALVC16952DL
    Texas Instruments
    ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56
    VS

Alternate Parts for SN74ALVC16952DL

This table gives cross-reference parts and alternative options found for SN74ALVC16952DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16952DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74ALVCH16952V Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DL vs PI74ALVCH16952V
74ALVCH16952DL IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVC16952DL vs 74ALVCH16952DL
IDT74ALVCH16952PV Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVC16952DL vs IDT74ALVCH16952PV
PI74ALVCH16952VEX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DL vs PI74ALVCH16952VEX
SN74ALVCH16952DL 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVC16952DL vs SN74ALVCH16952DL
SN74ALVCH16952DLR 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVC16952DL vs SN74ALVCH16952DLR
PI74ALVCH16952VE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DL vs PI74ALVCH16952VE
74ALVCH16952DLRG4 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVC16952DL vs 74ALVCH16952DLRG4
Part Number Description Manufacturer Compare
PI74ALVCH16952AE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DL vs PI74ALVCH16952AE
SN74ALVCH16952DGGR 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74ALVC16952DL vs SN74ALVCH16952DGGR
74ALVCH16952DGGG4 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVC16952DL vs 74ALVCH16952DGGG4
IDT74ALVCH16952PA8 Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVC16952DL vs IDT74ALVCH16952PA8
PI74ALVCH16952VE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DL vs PI74ALVCH16952VE
74ALVCH16952DLRG4 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVC16952DL vs 74ALVCH16952DLRG4
SN74ALVCH16952DLR 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVC16952DL vs SN74ALVCH16952DLR
SN74ALVCH16952DL 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVC16952DL vs SN74ALVCH16952DL
PI74ALVCH16952VEX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16952DL vs PI74ALVCH16952VEX
74ALVCH16952DL IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors SN74ALVC16952DL vs 74ALVCH16952DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC16952DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC16952DL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC16952DL would you like to use for your alert(s)?
  • Please alert me when SN74ALVC16952DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC16952DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC16952DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC16952DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC16952DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC16952DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: