| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVCH244DWR | Texas Instruments | $0.3181 | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs SN74ALVCH244DWR |
| MC74LCX244DWR2G | Rochester Electronics LLC | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs MC74LCX244DWR2G |
| 935269724118 | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs 935269724118 |
| IDT74ALVC244SOG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs IDT74ALVC244SOG |
| 935269724112 | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs 935269724112 |
| 74LCX244WMX | Rochester Electronics LLC | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs 74LCX244WMX |
| QS74LCXH244SO | Quality Semiconductor Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs QS74LCXH244SO |
| 74ALVC244D-T | NXP Semiconductors | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs 74ALVC244D-T |
| QS74LCX244CSO | Quality Semiconductor Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs QS74LCX244CSO |
| 74LCX244WM | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74ALVC244DWRG4 vs 74LCX244WM |
Part Details for SN74ALVC244DWRG4 by Texas Instruments
Results Overview of SN74ALVC244DWRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC244DWRG4 Information
SN74ALVC244DWRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC244DWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | BUS DRIVER, ALVC/VCX/A SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 3703 |
|
$0.1999 / $0.7690 | Buy Now |
|
|
Quest Components | BUS DRIVER, ALVC/VCX/A SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 1443 |
|
$0.3200 / $0.8000 | Buy Now |
|
|
Quest Components | BUS DRIVER, ALVC/VCX/A SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 1146 |
|
$0.2000 / $0.4800 | Buy Now |
|
|
Vyrian | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 4511 |
|
RFQ |
US Tariff Estimator: SN74ALVC244DWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC244DWRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALVC244DWRG4 Part Data Attributes
|
|
SN74ALVC244DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC244DWRG4
Texas Instruments
Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 2.8 Ns | |
| Propagation Delay (tpd) | 4.4 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74ALVC244DWRG4
This table gives cross-reference parts and alternative options found for SN74ALVC244DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC244DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.