Part Details for SN74AVCH8T245RHLR by Texas Instruments
Overview of SN74AVCH8T245RHLR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVCH8T245RHLR | Texas Instruments | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85 |
Price & Stock for SN74AVCH8T245RHLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9257
|
Newark | Transceiver W/ Volt Translation, Vqfn-24, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Avc8T245, Logic Case Style:Vqfn, No. Of Pins:24Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVCH8T245RHLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $1.8600 | Buy Now |
DISTI #
296-22015-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2560 In Stock |
|
$0.6479 / $1.5300 | Buy Now |
DISTI #
595-74AVCH8T245RHLR
|
Mouser Electronics | Translation - Voltage Levels 4B Dual Supply Bus Transceiver RoHS: Compliant | 1969 |
|
$0.6100 / $1.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 74 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24 | 59 |
|
$0.6750 / $2.2500 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 8BIT 24QFN | 11270 |
|
RFQ | |
DISTI #
SMC-SN74AVCH8T245RHLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5732 |
|
RFQ | |
DISTI #
C1S746200833577
|
Chip1Stop | Voltage Level Translator 24-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$1.0100 | Buy Now |
|
LCSC | VQFN-24-EP(3.5x5.5) Buffers Drivers Receivers Transceivers ROHS | 3 |
|
$2.9431 / $4.5686 | Buy Now |
|
Win Source Electronics | IC BUS TRANSCVR 8BIT 24QFN | 8270 |
|
$2.9110 / $4.3660 | Buy Now |
Part Details for SN74AVCH8T245RHLR
SN74AVCH8T245RHLR CAD Models
SN74AVCH8T245RHLR Part Data Attributes
|
SN74AVCH8T245RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH8T245RHLR
Texas Instruments
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24/28,.14X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74AVCH8T245RHLR
This table gives cross-reference parts and alternative options found for SN74AVCH8T245RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH8T245RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH8T245BQ,115 | 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin | Nexperia | SN74AVCH8T245RHLR vs 74AVCH8T245BQ,115 |
74AVCH8T245RHLRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85 | Texas Instruments | SN74AVCH8T245RHLR vs 74AVCH8T245RHLRG4 |
SN74LXC8T245RHLR | 8-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 24-VQFN -40 to 125 | Texas Instruments | SN74AVCH8T245RHLR vs SN74LXC8T245RHLR |
74AVCH8T245BQ,118 | 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin | Nexperia | SN74AVCH8T245RHLR vs 74AVCH8T245BQ,118 |
935284592118 | Bus Transceiver | Nexperia | SN74AVCH8T245RHLR vs 935284592118 |
74AVCH8T245BQ | Bus Transceiver | Nexperia | SN74AVCH8T245RHLR vs 74AVCH8T245BQ |