Part Details for SN74ALVCH162244DGGR by Texas Instruments
Overview of SN74ALVCH162244DGGR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SN74ALVCH162244DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 62 |
|
$0.5400 / $0.9000 | Buy Now |
|
Chip1Cloud | 16-BIT BUFFER/DRIVER WITH 3-STATE OUTPUTS | 7000 |
|
RFQ |
Part Details for SN74ALVCH162244DGGR
SN74ALVCH162244DGGR CAD Models
SN74ALVCH162244DGGR Part Data Attributes:
|
SN74ALVCH162244DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162244DGGR
Texas Instruments
16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH162244DGGR
This table gives cross-reference parts and alternative options found for SN74ALVCH162244DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162244DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH162244PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | SN74ALVCH162244DGGR vs 74ALVCH162244PAG8 |
IDT74ALVCH162244PAG | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74ALVCH162244DGGR vs IDT74ALVCH162244PAG |
74ALVCH162244T | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVCH162244DGGR vs 74ALVCH162244T |
74ALVCH162244DGG | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVCH162244DGGR vs 74ALVCH162244DGG |
IDT74ALVCH162244PA8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ALVCH162244DGGR vs IDT74ALVCH162244PA8 |
SN74ALVCH162244DGG | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP | Texas Instruments | SN74ALVCH162244DGGR vs SN74ALVCH162244DGG |
74ALVCH162244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | SN74ALVCH162244DGGR vs 74ALVCH162244T |
IDT74ALVCH162244PA | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ALVCH162244DGGR vs IDT74ALVCH162244PA |
74ALVCH162244PAG | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, TSSOP39/Tube | Renesas Electronics Corporation | SN74ALVCH162244DGGR vs 74ALVCH162244PAG |
74VCX162244MTDX_NL | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVCH162244DGGR vs 74VCX162244MTDX_NL |