Part Details for SN74ALVCH162260GR by Texas Instruments
Results Overview of SN74ALVCH162260GR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVCH162260GR Information
SN74ALVCH162260GR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVCH162260GR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74ALVCH162260GR-ND
|
DigiKey | IC D-TYPE ADDR 12:24 56-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6400 In Stock |
|
$1.7300 | Buy Now |
|
DISTI #
296-1138-1-ND
|
DigiKey | IC D-TYPE ADDR 12:24 56-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1534 In Stock |
|
$1.0958 / $2.1900 | Buy Now |
|
DISTI #
595-74ALVCH162260GR
|
Mouser Electronics | Latches 12-24bit RoHS: Compliant | 255 |
|
$1.1000 / $2.1900 | Buy Now |
|
DISTI #
86035858
|
Verical | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 1001 | Americas - 4400 |
|
$1.0695 / $1.7250 | Buy Now |
|
DISTI #
86036735
|
Verical | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 2000 |
|
$1.0695 / $1.7250 | Buy Now |
|
|
Quest Components | IC,BUS EXCHANGER,AVC/ALVC-CMOS,TSSOP,56PIN,PLASTIC | 1253 |
|
$0.6098 / $1.3258 | Buy Now |
|
|
Rochester Electronics | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56 RoHS: Compliant Status: Active Min Qty: 1 | 6400 |
|
$0.8556 / $1.3800 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.5000 / $2.3100 | Buy Now |
US Tariff Estimator: SN74ALVCH162260GR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ALVCH162260GR
SN74ALVCH162260GR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALVCH162260GR Part Data Attributes
|
|
SN74ALVCH162260GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162260GR
Texas Instruments
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop56,.3,20 | |
| Pin Count | 56 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Exchanger | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 12 | |
| Number of Ports | 3 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP56,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 5.9 Ns | |
| Propagation Delay (tpd) | 6.1 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
SN74ALVCH162260GR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ALVCH162260GR is 250 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
-
Yes, the SN74ALVCH162260GR is compatible with 3.3V systems. However, ensure that the input voltage does not exceed the maximum rating of 3.6V.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
Yes, the SN74ALVCH162260GR is suitable for high-reliability applications. However, ensure that you follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.