Part Details for SN74ALVCH162601DL by Texas Instruments
Results Overview of SN74ALVCH162601DL by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVCH162601DL Information
SN74ALVCH162601DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVCH162601DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74ALVCH162601DL-ND
|
DigiKey | IC UNIV BUS TXRX 56-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10911 In Stock |
|
$1.8000 | Buy Now |
|
DISTI #
296-5195-5-ND
|
DigiKey | IC UNIV BUS TXRX 56-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
322 In Stock |
|
$1.4655 / $2.8400 | Buy Now |
|
DISTI #
595-SNALVCH162601DL
|
Mouser Electronics | Universal Bus Functions Tri-State 16-Bit A 595-SN74ALVCH16260LR RoHS: Compliant | 0 |
|
$1.4600 / $1.5900 | Order Now |
|
DISTI #
86284108
|
Verical | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1401 | Americas - 3820 |
|
$1.4375 / $1.7125 | Buy Now |
|
DISTI #
86284885
|
Verical | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 | Americas - 2840 |
|
$1.4375 / $1.7125 | Buy Now |
|
DISTI #
86285035
|
Verical | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0501 | Americas - 2420 |
|
$1.4375 / $1.7125 | Buy Now |
|
DISTI #
86289124
|
Verical | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0301 | Americas - 1660 |
|
$1.4375 / $1.7125 | Buy Now |
|
|
Quest Components | ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | 3126 |
|
$0.9214 / $2.1938 | Buy Now |
|
|
Rochester Electronics | SN74ALVCH162601 18-Bit Universal Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10911 |
|
$1.1500 / $1.4400 | Buy Now |
|
DISTI #
86284108
|
Verical | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1401 | Americas - 3820 |
|
$1.4375 / $1.7125 | Buy Now |
US Tariff Estimator: SN74ALVCH162601DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ALVCH162601DL
SN74ALVCH162601DL Part Data Attributes
|
|
SN74ALVCH162601DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162601DL
Texas Instruments
18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop56,.4 | |
| Pin Count | 56 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction; With Clock Enable | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 18.415 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 18 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 6.3 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.49 Mm |
Alternate Parts for SN74ALVCH162601DL
This table gives cross-reference parts and alternative options found for SN74ALVCH162601DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162601DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74ALVCH162601PV8 | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | SN74ALVCH162601DL vs IDT74ALVCH162601PV8 |