| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ALVCH16282DBBRE4 | Texas Instruments | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | SN74ALVCH16282DBB vs 74ALVCH16282DBBRE4 |
| SN74ALVCH16282DBBR | Texas Instruments | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | SN74ALVCH16282DBB vs SN74ALVCH16282DBBR |
| SN74ALVCH16282GR | Texas Instruments | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | SN74ALVCH16282DBB vs SN74ALVCH16282GR |
Part Details for SN74ALVCH16282DBB by Texas Instruments
Results Overview of SN74ALVCH16282DBB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVCH16282DBB Information
SN74ALVCH16282DBB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVCH16282DBB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | 9347 |
|
RFQ |
US Tariff Estimator: SN74ALVCH16282DBB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVCH16282DBB Part Data Attributes
|
|
SN74ALVCH16282DBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16282DBB
Texas Instruments
Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Mo-153, Tvsop-80 | |
| Pin Count | 80 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Synchronous O/P Enable And Mux Select | |
| Control Type | Enable Low | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G80 | |
| Length | 17 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Bus Exchanger | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 3 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 6.3 Ns | |
| Propagation Delay (tpd) | 6.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.1 Mm |
Alternate Parts for SN74ALVCH16282DBB
This table gives cross-reference parts and alternative options found for SN74ALVCH16282DBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16282DBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.