Logic
SN74ALVCH16282GR
Texas Instruments
Description: ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, TVSO-80

Overview of SN74ALVCH16282GR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare

CAD Models for SN74ALVCH16282GR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH16282GR by Texas Instruments

SN74ALVCH16282GR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP80,.3,16
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G80
Length
17 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
18
Number of Functions
1
Number of Ports
3
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP80,.3,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74ALVCH16282GR
    Texas Instruments
    ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, TVSO-80
    VS

Alternate Parts for SN74ALVCH16282GR

This table gives cross-reference parts and alternative options found for SN74ALVCH16282GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16282GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVCH16282DF8 Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 Integrated Device Technology Inc SN74ALVCH16282GR vs IDT74ALVCH16282DF8
IDT74ALVCH16282DF Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 Integrated Device Technology Inc SN74ALVCH16282GR vs IDT74ALVCH16282DF
SN74ALVCH16282DBB ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, PLASTIC, MO-153, TVSOP-80 Texas Instruments SN74ALVCH16282GR vs SN74ALVCH16282DBB
Part Number Description Manufacturer Compare
SN74ALVCH16282DBB ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, PLASTIC, MO-153, TVSOP-80 Texas Instruments SN74ALVCH16282GR vs SN74ALVCH16282DBB
IDT74ALVCH16282DF Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 Integrated Device Technology Inc SN74ALVCH16282GR vs IDT74ALVCH16282DF
IDT74ALVCH16282DF8 Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 Integrated Device Technology Inc SN74ALVCH16282GR vs IDT74ALVCH16282DF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16282GR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16282GR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH16282GR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16282GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16282GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16282GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16282GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16282GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16282GR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: